Nobo White Magnetic Magnetic, 969 mm Height, 923mm Width
- RS Stock No.:
- 652-603
- Mfr. Part No.:
- 1902581
- Brand:
- Nobo
Subtotal (1 unit)*
£245.95
(exc. VAT)
£295.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.95 |
*price indicative
- RS Stock No.:
- 652-603
- Mfr. Part No.:
- 1902581
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Frame Material | Aluminium | |
| Magnetic | Yes | |
| Height | 969mm | |
| Width | 923mm | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Frame Material Aluminium | ||
Magnetic Yes | ||
Height 969mm | ||
Width 923mm | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo Outdoor Magnetic Lockable Notice Board is designed to securely display important notices in outdoor settings. Constructed with a robust, weatherproof design, it features a sleek aluminium trim and a hinged safety glass door with a side lock for added security. Its excellent magnetic surface allows for effortless mounting of notices while keeping them protected from the elements. Measuring 923 x 969 x 43 mm, this board accommodates up to 12 A4 sheets, making it an Ideal solution for schools, businesses, and community centres that require a professional and Durable notice display.
Constructed with a weatherproof design for outdoor use
Features a hinged safety glass door for easy access and protection
Equipped with a side lock for enhanced security of displayed items
Magnificent magnetic surface allows for easy notice display and change
Sleek aluminium trim provides a modern aesthetic
Accommodates up to 12 A4 sheets, suitable for various notice sizes
Wall-mounted design ensures stability and visibility
Includes a 10-year guarantee for peace of mind
Tested according to DIN EN 14434 for quality assurance
Certified to IP34 (BS EN 60529), ensuring durability in outdoor conditions
Related links
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 1.14m Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 493mm Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 889mm Width
- Nobo White Magnetic Magnetic 730mm Width
