Nobo White Magnetic Magnetic, 667 mm Height, 493mm Width

Subtotal (1 unit)*

£122.25

(exc. VAT)

£146.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.25

*price indicative

RS Stock No.:
655-474
Mfr. Part No.:
1902557
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Notice Board

Surface Type

Magnetic

Magnetic

Yes

Frame Material

Aluminium

Height

667mm

Width

493mm

Surface Colour

White

Standards/Approvals

DIN EN 14434

RoHS Status: Exempt

COO (Country of Origin):
FR
The Nobo hinged door glazed case designed to offer an elegant display solution while maintaining functionality. Perfect for showcasing documents or promotional material, it features a robust internal surface MADE of metal, ensuring durability alongside an aesthetic appeal. Measuring 690mm in height and 530mm in width, this case is Compact yet spacious enough to accommodate multiple A4 sheets. With a visible height of 623mm and a visible width of 449mm, it's tailored to capture attention effectively, making it an Ideal choice for both professional and retail environments.

Made from high-quality metal for enhanced durability

Compact design of 690mm height and 530mm width for space efficiency

Visible height of 623mm ensures effective presentation of displayed items

Height of 690mm accommodates various A4 documents comfortably

Ideal for both professional and retail settings, boosting product visibility

Offers an elegant glazed finish that complements any decor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy