Nobo White Magnetic Magnetic, 969 mm Height, 708mm Width

Subtotal (1 unit)*

£125.75

(exc. VAT)

£150.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.75

*price indicative

RS Stock No.:
655-473
Mfr. Part No.:
1902580
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Notice Board

Surface Type

Magnetic

Magnetic

Yes

Frame Material

Aluminium

Height

969mm

Width

708mm

Surface Colour

White

Standards/Approvals

DIN EN 14434

RoHS Status: Exempt

COO (Country of Origin):
FR
The Nobo Premium Plus Outdoor Magnetic Lockable Notice Board is expertly designed to provide a secure and visible space for displaying important information in outdoor environments. Its construction features a robust frame, ensuring that each notice remains intact and legible, regardless of the weather conditions. Measuring 9xA4, it accommodates a substantial amount of notices while maintaining an elegant appearance. This notice board not only adds functionality to any outdoor area but also enhances the aesthetic appeal, making it an Ideal choice for schools, businesses, and community spaces alike.

Crafted for outdoor use with weather-resistant materials

Magnetic surface allows for easy attachment of documents and notices

Lockable design ensures that displayed information is secured from tampering

Accommodates 9 A4-sized documents for ample display space

Sleek and professional appearance enhances any outdoor setting

Easy to install with all necessary fixtures included

Ideal for schools, businesses, and public notice areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy