Nobo White Magnetic Magnetic, 667 mm Height, 708mm Width
- RS Stock No.:
- 655-475
- Mfr. Part No.:
- 1902558
- Brand:
- Nobo
Subtotal (1 unit)*
£84.07
(exc. VAT)
£100.88
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.07 |
*price indicative
- RS Stock No.:
- 655-475
- Mfr. Part No.:
- 1902558
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Aluminium | |
| Height | 667mm | |
| Width | 708mm | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Aluminium | ||
Height 667mm | ||
Width 708mm | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo hinged door glazed case offers a stylish and functional display solution for showcasing important documents or items. Designed for versatility, this case features a robust external construction with precise dimensions, providing ample space for various display needs. Its elegant glazed finish not only enhances visibility but also protects contents from potential damage. Perfect for office environments, retail displays, or educational settings, this exceptional case ensures that your presentations are both secure and visually appealing, making a significant impact in any setting.
Constructed from high-quality materials for durability and longevity
Glazed surface provides a clear view while protecting contents from dust and damage
Available in multiple sizes, catering to varying display requirements
Hinged design allows for easy access and change of displayed items
Perfect for showcasing awards, certificates, or important notices in professional environments
Related links
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 493mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo Blue Felt 708mm Width
- Nobo White Magnetic Magnetic 1.14m Width
- Nobo White Magnetic Magnetic 922mm Width
