Nobo White Magnetic Magnetic, 667 mm Height, 923mm Width
- RS Stock No.:
- 652-602
- Mfr. Part No.:
- 1902579
- Brand:
- Nobo
Subtotal (1 unit)*
£206.14
(exc. VAT)
£247.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.14 |
*price indicative
- RS Stock No.:
- 652-602
- Mfr. Part No.:
- 1902579
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Aluminium | |
| Height | 667mm | |
| Width | 923mm | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Aluminium | ||
Height 667mm | ||
Width 923mm | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo Outdoor Magnetic Lockable Notice Board is a sophisticated solution designed for secure and stylish information display. This weatherproof notice board is equipped with a hinged safety glass door and a side lock, making it Ideal for outdoor use. Its robust aluminium trim adds a modern touch while ensuring durability, allowing you to effortlessly showcase up to eight A4 sheets. With excellent magnetic surface properties, it provides a reliable way to display your notices clearly and securely. Measuring 923 x 667 x 43 mm, this notice board is not just functional but also serves as an attractive focal point for any environment, whether in a school, office, or community space.
Outdoor weatherproof design for all-weather durability
Hinged safety glass door provides easy access while securing contents
Magnetic surface ensures strong fixation of notices
Modern aluminium trim enhances aesthetic appeal
Accommodates up to 8 A4 sheets, making it versatile for various displays
Dimensions of 923 x 667 x 43 mm fit most wall spaces conveniently
Fixed with through corner wall mounting for enhanced stability
Lightweight at 11600 g for easy installation and handling
Pallet quantity of 11 makes it an efficient choice for bulk requirements
10-year guarantee underscores the quality and durability of the product
Tested according to DIN EN 14434 for trusted performance
Certified to IP34, ensuring protection against solid objects and water
Related links
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 493mm Width
- Nobo White Magnetic Magnetic 1.14m Width
- Nobo White Magnetic Magnetic 889mm Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 1.35m Width
