Nobo White Magnetic Magnetic, 580 mm Height, 889mm Width
- RS Stock No.:
- 711-274
- Mfr. Part No.:
- 1915402
- Brand:
- Nobo
Subtotal (1 unit)*
£50.72
(exc. VAT)
£60.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.72 |
*price indicative
- RS Stock No.:
- 711-274
- Mfr. Part No.:
- 1915402
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Steel | |
| Height | 580mm | |
| Width | 889mm | |
| Surface Colour | White | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Steel | ||
Height 580mm | ||
Width 889mm | ||
Surface Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo Steel Magnetic Whiteboard is designed to enhance your workspace with its sleek and stylish appearance. Perfectly sized at 900x600mm, this steel magnetic surface provides an optimal writing area while ensuring that notes and ideas can be easily organised and displayed. With its contemporary slim frame, the board maximises writing space, making it Ideal for both professional and educational environments. The InvisaMount system simplifies installation, with fixings cleverly concealed behind the board for a tidy finish. Coupled with a stylish pen tray for easy accessibility, this whiteboard is a practical solution for anyone seeking a reliable writing surface.
Steel magnetic surface offers increased erasability for moderate use
Contemporary design features a slim frame, enhancing the aesthetics of any room
InvisaMount system allows for quick and easy installation, keeping fixings hidden
Includes a stylish pen tray for convenient storage of writing instruments
Supplied with a Nobo whiteboard pen, ensuring you're ready to start writing
Supports a 15-year surface guarantee, reflecting its durability and quality
Related links
- Nobo White Magnetic Magnetic 1.14m Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 1.35m Width
- Nobo White Magnetic Magnetic 680mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 493mm Width
