Nobo White 297 x 420 mm Document Holder, 445 mm Height, 320mm Width
- RS Stock No.:
- 652-250
- Mfr. Part No.:
- 1915577
- Brand:
- Nobo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-250
- Mfr. Part No.:
- 1915577
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 445mm | |
| Width | 320mm | |
| Colour | White | |
| Document Size | 297 x 420 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 445mm | ||
Width 320mm | ||
Colour White | ||
Document Size 297 x 420 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A3 Poster Frame with Anodised Clip Frame is designed to elevate your signage experience with its innovative low-profile design. Perfectly suited for wall mounting, this stylish clip frame features seamless mitred corners and a straightforward content replacement mechanism. The front display frame can be easily removed, allowing for quick exchanges of content behind the transparent cover, which is resecured with a simple 'push click fit'. This frame ensures that your signage remains stable and secure, as the back panel attaches firmly to the wall, enabling effortless content changes without uninstalling the frame. Ideal for A3-sized displays, it marries functionality with an aesthetic appeal.
Stylish low-profile clip frame enhances the Visual appeal of your signage
Seamless mitred corners provide a polished, professional look
Innovative push fit mechanism allows for easy content replacement
Secure wall fixing through corner mounting ensures stability
Designed for A3 display area, accommodating standard sized prints
Transparent cover protects content while allowing for easy visibility
Compatible with Nobo Sign Maker website, offering over 100 free templates for custom signs
Lightweight construction at 574 g makes installation straightforward
Related links
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo Orange 297 x 420 mm Document Holder 325mm Width
- Nobo Black 297 x 420 mm Document Holder 325mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo White Metal 320mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 730mm Width
- Nobo White 210 x 297 mm Document Holder 680mm Width
