Nobo Silver 297 x 420 mm Document Holder, 463 mm Height, 339mm Width

Subtotal (1 unit)*

£18.58

(exc. VAT)

£22.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.58

*price indicative

RS Stock No.:
652-248
Mfr. Part No.:
1902213
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Document Holder

Product Type

Document Holder

Height

463mm

Width

339mm

Colour

Silver

Material

Aluminium

Document Size

297 x 420 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo A3 Poster Frame Sign Holder is a wall-mounted snap frame designed for the secure display of posters and signs. Crafted with a sleek aluminium trim, this frame not only offers a professional finish but also enables swift and easy content changes, making it Ideal for any dynamic environment. Its stable back panel secures firmly to the wall using through corner mounting, ensuring reliability in presentation. The protective anti-glare cover safeguards your display content while remaining easy to clean, making this product a versatile solution for showcasing temporary or permanent signage. With a display area size of A3, this poster frame is perfect for conveying information clearly and effectively.

Wall-mounted design for easy installation and secure display

Smart aluminium snap frame facilitates quick content changes

Anti-glare polypropylene cover protects and enhances visibility

Compact dimensions (W x H x D: 339 x 17 x 463 mm) fit seamlessly in various settings

Lightweight at 574 g for effortless handling and mounting

Pallet quantity of 300 ensures bulk availability for businesses

Smooth, rounded corners enhance safety in public spaces

Secure through corner mounting adds extra stability

Access to a free downloadable Nobo Sign Maker website for creating personalised signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy