Nobo Orange 297 x 420 mm Document Holder, 450 mm Height, 325mm Width
- RS Stock No.:
- 652-258
- Mfr. Part No.:
- 1915698
- Brand:
- Nobo
Subtotal (1 pack of 2 units)*
£21.02
(exc. VAT)
£25.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.02 | £10.51 |
*price indicative
- RS Stock No.:
- 652-258
- Mfr. Part No.:
- 1915698
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 450mm | |
| Width | 325mm | |
| Colour | Orange | |
| Document Size | 297 x 420 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 450mm | ||
Width 325mm | ||
Colour Orange | ||
Document Size 297 x 420 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo self-adhesive magnetic poster frame A3 is designed to securely display posters, signs, and important information, combining practicality with sleek aesthetics. With a distinctive Orange finish, this magnetic poster frame features a bottom magnetic strip that allows for swift and hassle-free content changes while ensuring that displayed material remains in place. Perfectly suited for use on flat surfaces in either portrait or landscape orientation, the frame adheres firmly with its self-adhesive backer. This versatility enables double-sided displays on glass surfaces, enhancing visibility from both sides. Additionally, a transparent matt cover shields the content beneath from wear and allows for easy cleaning, making this frame both a stylish and functional solution for various display needs.
Self-adhesive backing ensures a Strong Hold on flat surfaces
Magnetic strip at the bottom facilitates quick content changes
Can be displayed in both portrait and landscape orientations
Doubles as a double-sided display on glass surfaces
Transparent matt cover provides protection and is easy to clean
Display area accommodates A3 size formats
Pack includes 2 Orange poster frames for enhanced Value
Ideal for use in offices, schools, and public spaces
Related links
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo Black 297 x 420 mm Document Holder 325mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
- Durable Black A3 Document Display 325mm Width
- Durable Blue A3 Frame 325mm Width
- Durable Black A3 Frame 325mm Width
