Nobo Orange 210 x 297 mm Document Holder, 325 mm Height, 235mm Width

Subtotal (1 pack of 2 units)*

£13.52

(exc. VAT)

£16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.52£6.76

*price indicative

RS Stock No.:
652-254
Mfr. Part No.:
1915695
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Document Holder

Product Type

Document Holder

Height

325mm

Width

235mm

Colour

Orange

Document Size

210 x 297 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo self-adhesive magnetic poster frame A4 is expertly designed for the secure display of posters, signs, and VITAL information. This innovative frame features a magnetic strip at the bottom, enabling quick and hassle-free content changes while ensuring that your pages remain securely in place. With its self-adhesive backer, it attaches effortlessly to flat surfaces, accommodating both portrait and landscape formats. Ideal for double-sided displays on glass, the frame is equipped with a transparent matt cover that protects the contents underneath while remaining easy to clean. Perfect for showcasing your messages clearly, this pack includes two striking Orange poster frames, each with an A4 display area, making them Ideal for various settings and applications.

Self-adhesive backer allows for easy mounting on flat surfaces

Magnetic strip at the bottom facilitates quick content changes

Versatile for use in both portrait and landscape orientations

Enables double-sided displays when mounted on glass surfaces

Transparent matt cover protects content and is wipe-clean

Display area is perfectly sized for A4 documents

Pack includes two vibrant Orange frames for added visibility

Encourages creativity with access to over 100 sign templates via the Nobo Sign Maker website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy