Nobo White 210 x 297 mm Document Holder, 325 mm Height, 235mm Width

Subtotal (1 unit)*

£14.01

(exc. VAT)

£16.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.01

*price indicative

RS Stock No.:
652-251
Mfr. Part No.:
1915578
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Document Holder

Sub Type

Document Holder

Height

325mm

Width

235mm

Colour

White

Document Size

210 x 297 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo A4 Poster Frame is a functional and stylish wall-mounted sign holder, designed to enhance your display needs effortlessly. Featuring a low-profile clip frame and seamless mitred corners, this innovative product enables you to replace content behind a transparent cover with unparalleled ease. The intuitive 'push click fit' mechanism allows for quick changes without the hassle of removing the frame from the wall, ensuring that your signage remains fresh and engaging. With an A4 display area, this frame not only serves a practical purpose but also elevates the aesthetic of any environment, making document replacement a swift and simple task.

Wall-mounted design ensures stability and security

Low-profile clip frame enhances Visual appeal

A4 display area perfectly suited for various signage needs

Innovative push fit mechanism allows for easy content replacement

Seamless mitred corners contribute to a sleek finish

Secure through corner wall fixing for reliable mounting

Create personalised signs using free downloadable templates from the Nobo Sign Maker website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy