Nobo White 210 x 297 mm Document Holder, 980 mm Height, 730mm Width
- RS Stock No.:
- 652-598
- Mfr. Part No.:
- 1902282
- Brand:
- Nobo
Subtotal (1 unit)*
£232.61
(exc. VAT)
£279.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.61 |
*price indicative
- RS Stock No.:
- 652-598
- Mfr. Part No.:
- 1902282
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 980mm | |
| Width | 730mm | |
| Colour | White | |
| Material | Aluminium | |
| Document Size | 210 x 297 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 980mm | ||
Width 730mm | ||
Colour White | ||
Material Aluminium | ||
Document Size 210 x 297 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo extra flat glazed case is a sophisticated display solution designed for internal use, perfect for tight spaces such as corridors. This magnetic, slimline case features a sleek white drywipe surface, allowing for easy writing and efficient document display using magnets. The well-thought-out design securely accommodates up to nine A4 documents, making it Ideal for showcasing important information in a clear and organised manner. Measuring 825x1060x22mm, this glazed case is not just practical but also stylish, blending seamlessly into any modern environment while providing essential functionality.
Slimline design optimises space, perfect for corridors
Magnetic drywipe surface enables easy updating of displayed documents
Secure lock system ensures the safety of contents with included keys
Clear acrylic door provides visibility while protecting documents
Suitable for displaying nine A4 documents, Ideal for announcements and information
Aluminium trim enhances durability and adds a contemporary touch
Comes with wall fixings for easy installation
Lightweight design at 4200 g makes it easy to handle
Related links
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White 210 x 297 mm Document Holder 680mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 510mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Black 210 x 297 mm Document Holder 235mm Width
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
