Nobo Silver 420 x 594 mm Document Holder, 890 mm Height, 475mm Width
- RS Stock No.:
- 652-253
- Mfr. Part No.:
- 1902207
- Brand:
- Nobo
Subtotal (1 unit)*
£100.82
(exc. VAT)
£120.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.82 |
*price indicative
- RS Stock No.:
- 652-253
- Mfr. Part No.:
- 1902207
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Height | 890mm | |
| Width | 475mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Document Size | 420 x 594 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Height 890mm | ||
Width 475mm | ||
Colour Silver | ||
Material Aluminium | ||
Document Size 420 x 594 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A2 A-Board Sign Holder with Snap Frame is designed to elevate your advertising campaigns and enhance visibility in any setting. This free-standing A-board features a sleek, double-sided poster frame, Ideal for displaying posters, signs, and essential information with ease. The snap frame design permits Rapid content changes, making it perfect for businesses needing to update promotions frequently. Crafted from high-quality aluminium, the sign holder exudes professionalism while the protective anti-glare cover ensures your displayed content remains pristine and legible. Its Compact build and foldable feature allow for effortless storage and portability, making it an indispensable choice for retailers and event organisers alike.
Free-standing design provides versatility in placement
Double-sided frame ensures maximum visibility from multiple angles
Smart aluminium snap frame allows for quick and effortless content changes
Durable anti-glare polypropylene cover protects displayed materials from damage
Compact dimensions facilitate easy storage when not in use
Central support bar adds stability, even in outdoor environments
Smooth rounded corners enhance safety and user-friendliness
Offers a display area size of A2, perfect for various promotional content
Free downloadable signs available from the Nobo Sign Maker website with over 100 templates
Related links
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Silver 841 x 1189 mm Document Holder 976mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
