RS PRO Neodymium Magnet, Length 16 mm

Subtotal (1 tube of 10 units)*

£29.40

(exc. VAT)

£35.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 12 June 2026
  • Plus 21 unit(s) shipping from 12 June 2026
  • Plus 100 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£29.40£2.94

*price indicative

RS Stock No.:
291-910
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Neodymium Magnet

Thickness

5.5mm

Length

16mm

Material

Neodymium Iron Boron

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Neodymium Magnet, Ring Type


RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, innovation, engineering, and industrial applications. Known for their exceptional strength, they are the strongest type of permanent magnet available, offering powerful performance in a compact size. The magnets are magnetized through the thickness and feature a nickel-copper-nickel plating for a shiny, corrosion-resistant finish. With a maximum working temperature of 80°C, they are suitable for various demanding environments.

Features and Benefits


Neodymium magnets for science, innovation, engineering, and industry: Versatile use across multiple sectors

Rare earth magnets, one of the strongest types of permanent magnet currently made: Provides exceptional strength

Maximum working temperature is 80°C: Suitable for high-temperature applications

Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhanced corrosion resistance

N35 grade: High magnetic performance

Magnetization direction: Axially magnetized: Ensures optimal magnetic field orientation

Tolerance: ±0.05mm: Precision manufacturing for reliable performance

Applications


Commonly used in engineering and manufacturing where compact size and maximum strength are required. Also suitable for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.

Additional Information


These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for enhanced durability and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy