RS PRO Neodymium Magnet, Length 10mm, Width 10mm
- RS Stock No.:
- 291-908
- Brand:
- RS PRO
Subtotal (1 tube of 10 units)*
£36.66
(exc. VAT)
£43.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 100 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £36.66 | £3.666 |
*price indicative
- RS Stock No.:
- 291-908
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnet Type | Ring | |
| Width/Diameter | 10mm | |
| Thickness | 3mm | |
| Attachment Type | Hole | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Ring | ||
Width/Diameter 10mm | ||
Thickness 3mm | ||
Attachment Type Hole | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Ring Type
RS PRO provides high-quality neodymium-iron-boron (NdFeB) magnets, known for their exceptional strength and compact size. These neodymium magnets are ideal for applications in science, engineering, and industry, offering a powerful magnetic force in a small form factor. They are magnetized through the thickness and feature a nickel-copper-nickel plating for enhanced corrosion resistance, with a maximum working temperature of 176°F (80°C).
Features and Benefits
Neodymium Magnets for science, innovation, engineering, and industry: Offers versatile use across various sectors
Rare Earth Magnets, one of the strongest types of permanent magnets currently made: Provides exceptional magnetic strength
Maximum working temperature is 176°F (80°C): Ensures reliable performance in various environments
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhances durability and corrosion resistance
N35 Grade: Delivers high magnetic performance
Magnetization Direction: Axially magnetized: Ensures consistent magnetic orientation
Tolerance: ±0.05mm: Guarantees precision in applications
Rare Earth Magnets, one of the strongest types of permanent magnets currently made: Provides exceptional magnetic strength
Maximum working temperature is 176°F (80°C): Ensures reliable performance in various environments
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhances durability and corrosion resistance
N35 Grade: Delivers high magnetic performance
Magnetization Direction: Axially magnetized: Ensures consistent magnetic orientation
Tolerance: ±0.05mm: Guarantees precision in applications
Applications
Neodymium magnets are widely used in engineering and manufacturing where compact size and maximum strength are required. They are also popular in creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.
Additional Information
These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.