RS PRO Neodymium Magnet, Length 13mm, Width 10mm
- RS Stock No.:
- 291-913
- Brand:
- RS PRO
Subtotal (1 tube of 5 units)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £4.81 | £0.962 |
*price indicative
- RS Stock No.:
- 291-913
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnet Type | Block | |
| Width/Diameter | 10mm | |
| Thickness | 5mm | |
| Attachment Type | None | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Block | ||
Width/Diameter 10mm | ||
Thickness 5mm | ||
Attachment Type None | ||
Length 13mm | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Block Type
RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, innovation, engineering, and industrial applications. Known for their exceptional strength, they are the strongest type of permanent magnet available, offering powerful performance in a compact size. The magnets are magnetized through the thickness and feature a nickel-copper-nickel plating for a shiny, corrosion-resistant finish. With a maximum working temperature of 80°C, they are suitable for various demanding environments.
Features and Benefits
Neodymium magnets for science, innovation, engineering, and industry: Versatile use across multiple sectors
Rare earth magnets, one of the strongest types of permanent magnet currently made: Provides exceptional strength
Maximum working temperature is 80°C: Suitable for high-temperature applications
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhanced corrosion resistance
N35 grade: High magnetic performance
Magnetization direction: Axially magnetized: Ensures optimal magnetic orientation
Tolerance: ±0.05mm: Precision manufacturing for reliable performance
Rare earth magnets, one of the strongest types of permanent magnet currently made: Provides exceptional strength
Maximum working temperature is 80°C: Suitable for high-temperature applications
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhanced corrosion resistance
N35 grade: High magnetic performance
Magnetization direction: Axially magnetized: Ensures optimal magnetic orientation
Tolerance: ±0.05mm: Precision manufacturing for reliable performance
Applications
These neodymium magnets are commonly used in engineering and manufacturing where compact size and maximum strength are required. They are also ideal for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.
Additional Information
The magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for enhanced durability and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.