RS PRO Neodymium Magnet, Length 15mm, Width 15mm
- RS Stock No.:
- 291-909
- Brand:
- RS PRO
Subtotal (1 tube of 10 units)*
£38.40
(exc. VAT)
£46.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £38.40 | £3.84 |
*price indicative
- RS Stock No.:
- 291-909
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnet Type | Ring | |
| Width/Diameter | 15mm | |
| Thickness | 4mm | |
| Attachment Type | Hole | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Ring | ||
Width/Diameter 15mm | ||
Thickness 4mm | ||
Attachment Type Hole | ||
Length 15mm | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Ring Type
RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, engineering, and industrial applications, offering exceptional strength for their size. They are magnetized through the thickness and feature a nickel-copper-nickel plating for corrosion resistance, with a maximum working temperature of 80°C.
Features and Benefits
Neodymium magnets for science, innovation, engineering, and industry: Versatile use across various fields
Rare earth magnets, one of the strongest types of permanent magnets: Provides maximum strength in a compact size
Maximum working temperature is 80°C: Suitable for a range of environments
Ni+Cu+Ni triple layer coated: Offers corrosion resistance and durability
N35 grade: Ensures high magnetic performance
Axially magnetized: Optimizes magnetic field direction
Tolerance: ±0.05mm: Ensures precision in applications
Rare earth magnets, one of the strongest types of permanent magnets: Provides maximum strength in a compact size
Maximum working temperature is 80°C: Suitable for a range of environments
Ni+Cu+Ni triple layer coated: Offers corrosion resistance and durability
N35 grade: Ensures high magnetic performance
Axially magnetized: Optimizes magnetic field direction
Tolerance: ±0.05mm: Ensures precision in applications
Applications
Commonly used in engineering and manufacturing where compact size and maximum strength are required. Also suitable for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.
Additional Information
These magnets are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish. They have undergone a salt spray test for 24 hours to ensure durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
