RS PRO Neodymium Magnet, Length 20mm, Width 20mm
- RS Stock No.:
- 291-911
- Brand:
- RS PRO
Subtotal (1 tube of 10 units)*
£25.42
(exc. VAT)
£30.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
- Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £25.42 | £2.542 |
*price indicative
- RS Stock No.:
- 291-911
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnet Type | Ring | |
| Width/Diameter | 20mm | |
| Thickness | 5.5mm | |
| Attachment Type | Hole | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Ring | ||
Width/Diameter 20mm | ||
Thickness 5.5mm | ||
Attachment Type Hole | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Ring Type
RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, engineering, and industrial applications, offering exceptional strength for their size. They are magnetized through the thickness and feature a nickel-copper-nickel plating for corrosion resistance, with a maximum working temperature of 80°C.
Features and Benefits
Neodymium Magnets for science, innovation, engineering, and industry: Offers versatile use across various sectors
Rare Earth Magnets, one of the strongest types of permanent magnet currently made: Ensures maximum strength and reliability
Maximum working temperature is 176°F (80°C): Suitable for a wide range of environments
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Provides excellent corrosion resistance
N35 Grade: Delivers high magnetic performance
Magnetization Direction: Axially magnetized: Ensures optimal magnetic orientation
Tolerance: ±0.05mm: Guarantees precision in applications
Rare Earth Magnets, one of the strongest types of permanent magnet currently made: Ensures maximum strength and reliability
Maximum working temperature is 176°F (80°C): Suitable for a wide range of environments
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Provides excellent corrosion resistance
N35 Grade: Delivers high magnetic performance
Magnetization Direction: Axially magnetized: Ensures optimal magnetic orientation
Tolerance: ±0.05mm: Guarantees precision in applications
Applications
Commonly used in engineering and manufacturing where compact size and maximum strength are required. Also suitable for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.
Additional Information
These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Neodymium Magnet 10kg Width 20mm
- RS PRO Neodymium Magnet 6.49kg Width 20mm
- RS PRO Neodymium Magnet 6.51kg, Width 20mm
- Eclipse Neodymium Magnet 1kg Width 6mm
- RS PRO Neodymium Magnet 3.61kg, Width 20mm
- RS PRO Neodymium Magnet 8.3kg, Width 20mm
- RS PRO Neodymium Magnet 10.18kg, Width 20mm
- RS PRO Neodymium Magnet 7.9kg, Width 20mm