RS PRO Neodymium Magnet 10 kg, Length 20 mm

Subtotal (1 box of 2 units)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
  • Plus 538 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.57£2.785

*price indicative

RS Stock No.:
291-915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Neodymium Magnet

Pull Force

10kg

Thickness

6mm

Colour

White

Length

20mm

Material

Neodymium Magnets Encased Inside The Steel Cups

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Neodymium Magnet, Ring Type


RS PRO provides high-performance neodymium magnets designed for a variety of fastening applications. These ring-type magnets are ideal for securely holding objects in place, offering a strong pull force of 10 kg. The magnets are encased in steel cups to enhance their holding power and protect them from damage.

Features and Benefits


Maximum Working Temperature is 176°F (80°C) ensuring reliable performance in various environments

Neodymium Magnet offers superior strength compared to other magnet types

Magnetization Direction Axially Magnetized for optimal holding power

Tolerance: ±0.1 mm for precision in applications

Ni Coating provides corrosion resistance and durability

Applications


Commonly used for holding car signs, cameras, tools, ceiling lights, and small appliances

Ideal for use by handymen, mechanics, machinists, hobbyists, and technicians

Suitable for attachment to office cubes, school lockers, warehouse racks, and restaurant tables

Additional Information


Magnet Type: Ring

Width/Diameter: 20 mm

Pull Force: 10 kg

Thickness: 6 mm

Attachment Type: Hole

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links