RS PRO Neodymium Magnet, Length 8 mm, Width 5 mm

Subtotal (1 tube of 20 units)*

£8.05

(exc. VAT)

£9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 20 April 2026
  • Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£8.05£0.403

*price indicative

RS Stock No.:
291-901
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Neodymium Magnet

Thickness

3mm

Length

8mm

Material

Neodymium Iron Boron

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Neodymium Magnet, Block Type


RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, engineering, and industrial applications, offering exceptional strength for their size. They are magnetized through the thickness and feature a nickel-copper-nickel plating for corrosion resistance, with a maximum working temperature of 176°F (80°C).

Features and Benefits


Neodymium Magnets for science, innovation, engineering, and industry: Offers versatility across various fields

Rare Earth Magnets, one of the strongest types of permanent magnets currently made: Ensures maximum strength and reliability

Maximum working temperature is 176°F (80°C): Suitable for a wide range of environments

Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Provides excellent corrosion resistance

N35 Grade: Ensures high magnetic performance

Magnetization Direction: Axially magnetized: Optimizes magnetic field orientation

Tolerance: ±0.05mm: Guarantees precision in applications

Applications


Commonly used in engineering and manufacturing where compact size and maximum strength are required. Also suitable for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.

Additional Information


These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links