RS PRO Neodymium Magnet, Length 3mm, Width 3mm

Subtotal (1 tube of 5 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 179 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£8.66£1.732

*price indicative

RS Stock No.:
291-892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnet Type

Disc

Width/Diameter

3mm

Thickness

8mm

Attachment Type

None

Length

3mm

COO (Country of Origin):
CN

RS PRO Neodymium Magnet, Disc 3mm Diameter


RS PRO provides high-quality neodymium-iron-boron (NdFeB) magnets, known for their exceptional strength and compact size. These neodymium magnets are ideal for applications in science, engineering, and industry, offering a powerful magnetic force in a small form factor. They are magnetized through the thickness and feature a nickel-copper-nickel plating for enhanced corrosion resistance, with a maximum working temperature of 176°F (80°C).

Features and Benefits


Neodymium Magnets for science, innovation, engineering, and industry: Offers versatile use across various sectors
Rare Earth Magnets, one of the strongest types of permanent magnets currently made: Provides exceptional magnetic strength
Maximum working temperature is 176°F (80°C): Ensures reliability in diverse environments
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Enhances durability and corrosion resistance
N35 Grade: Delivers high performance and strength
Magnetization Direction: Axially magnetized: Ensures optimal magnetic orientation
Tolerance: ±0.05mm: Guarantees precision in applications

Applications


Commonly used in engineering and manufacturing where compact size and maximum strength are required. Also suitable for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.

Additional Information


These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links