RS PRO Neodymium Magnet, Length 3mm, Width 3mm

Subtotal (1 tube of 50 units)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£5.15£0.103

*price indicative

RS Stock No.:
291-897
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnet Type

Block

Width/Diameter

3mm

Thickness

1mm

Attachment Type

None

Length

3mm

COO (Country of Origin):
CN

RS PRO Neodymium Magnet, Block Type


RS PRO provides strong, high-quality neodymium-iron-boron (NdFeB) magnets. These neodymium magnets are ideal for science, innovation, engineering, and industrial applications. Known for their exceptional strength, they are magnetized through the thickness and feature a nickel-copper-nickel plating for corrosion resistance. With a maximum working temperature of 176°F (80°C), they are suitable for various demanding environments.

Features and Benefits


Neodymium Magnets for science, innovation, engineering, and industry: Offers versatility across multiple fields
Rare Earth Magnets, one of the strongest types of permanent magnets currently made: Ensures maximum strength in a compact size
Maximum working temperature is 176°F (80°C): Suitable for high-temperature applications
Ni+Cu+Ni triple layer coated (Salt Spray Test 24 Hours): Provides excellent corrosion resistance
N35 Grade: Delivers reliable magnetic performance
Magnetization Direction: Axially magnetized: Ensures consistent magnetic field orientation
Tolerance: ±0.05mm: Guarantees precision in applications

Applications


These neodymium magnets are commonly used in engineering and manufacturing where compact size and maximum strength are required. They are also ideal for creative applications such as models, theatre design, furniture making, exhibition stands, and packaging.

Additional Information


These magnets are composed of neodymium iron boron magnetic material and are plated in nickel-copper-nickel for a shiny, corrosion-resistant finish.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.