RS PRO Neodymium Magnet 6kg, Length 13mm, Width 16mm
- RS Stock No.:
- 291-905
- Brand:
- RS PRO
Subtotal (1 box of 2 units)*
£7.51
(exc. VAT)
£9.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 378 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.51 | £3.755 |
*price indicative
- RS Stock No.:
- 291-905
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnet Type | Pot | |
| Width/Diameter | 16mm | |
| Thread Size | M4 | |
| Pull Force | 6kg | |
| Thickness | 13mm | |
| Attachment Type | Screw M4 | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Pot | ||
Width/Diameter 16mm | ||
Thread Size M4 | ||
Pull Force 6kg | ||
Thickness 13mm | ||
Attachment Type Screw M4 | ||
Length 13mm | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Pot Type
RS PRO provides pot magnets, also known as fastening magnets, made of neodymium encased inside steel cups. This design creates a special magnetic circuit that significantly increases holding power while protecting the magnet from damage. Ideal for use in various holding applications, these magnets are perfect for both professional and personal use.
Features and Benefits
Maximum Working Temperature is 176°F (80°C) ensuring reliable performance in various environments
Neodymium Magnet offers superior strength and durability
Magnetization Direction Axially Magnetized for optimal magnetic field orientation
Tolerance: ±0.1 mm for precision in applications
Ni Coating provides corrosion resistance and longevity
Neodymium Magnet offers superior strength and durability
Magnetization Direction Axially Magnetized for optimal magnetic field orientation
Tolerance: ±0.1 mm for precision in applications
Ni Coating provides corrosion resistance and longevity
Applications
Commonly used as holding magnets for car signs, cameras, tools, ceiling lights, gun displays, and small appliances. Suitable for handymen, mechanics, machinists, hobbyists, inventors, technicians, and DIY enthusiasts. Can be attached to office cubes, school lockers, warehouse racks and shelves, restaurant tables, and racks.
Additional Information
Thread Size: M4 for secure attachment
Pull Force: 6 kg providing strong holding capability
Attachment Type: Screw M4 for easy installation
Pull Force: 6 kg providing strong holding capability
Attachment Type: Screw M4 for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Neodymium Magnet 6kg Width 16mm
- RS PRO Neodymium Magnet Width 10mm
- Eclipse Neodymium Magnet 6kg Width 13mm
- Eclipse Neodymium Magnet 6kg Width 13mm
- Eclipse Neodymium Magnet 6kg Width 13mm
- RS PRO Neodymium Magnet Width 16mm
- Eclipse Neodymium Magnet 140N Width 20mm
- Sura Magnets Neodymium Magnet 105N Width 20mm
