Sura Magnets Neodymium Magnet, Length 13mm, Width 10mm
- RS Stock No.:
- 288-5012
- Distrelec Article No.:
- 137-52-763
- Mfr. Part No.:
- NA35-4-010-3
- Brand:
- Sura Magnets
Discontinued
- RS Stock No.:
- 288-5012
- Distrelec Article No.:
- 137-52-763
- Mfr. Part No.:
- NA35-4-010-3
- Brand:
- Sura Magnets
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Magnet Type | Block | |
| Width/Diameter | 10mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Magnet Type Block | ||
Width/Diameter 10mm | ||
Length 13mm | ||
- COO (Country of Origin):
- CN
The Neodym 35 magnet is a powerful and versatile magnet suitable for various applications. With a remanence of 1.17-1.21T and a coercivity of 860-915.4 kA/m, this magnet provides strong magnetic properties in a compact size, making it ideal for numerous uses.
Neodym 35 material for high magnetic strength
Compact dimensions of 13mm x 10mm x 5mm for versatile use
Thru H magnetisation for efficient magnetic field
High energy product of >=955 kJ/m3 for superior performance
Grade N35 with excellent remanence and coercivity values
Suitable for temperatures up to 80°C for diverse applications
Compact dimensions of 13mm x 10mm x 5mm for versatile use
Thru H magnetisation for efficient magnetic field
High energy product of >=955 kJ/m3 for superior performance
Grade N35 with excellent remanence and coercivity values
Suitable for temperatures up to 80°C for diverse applications
Related links
- Sura Magnets Neodymium Magnet 105N Width 20mm
- RS PRO Neodymium Magnet Width 10mm
- Sura Magnets Neodymium Magnet 25N Width 10mm
- Sura Magnets Neodymium Magnet, Width 14mm
- Sura Magnets Neodymium Magnet, Width 16mm
- Sura Magnets Neodymium Magnet 68N, Width 20mm
- Sura Magnets Neodymium Magnet 40N Width 15mm
- Sura Magnets Neodymium Magnet 95N, Width 16mm