Sura Magnets Neodymium Magnet, Width 16mm
- RS Stock No.:
- 288-5013
- Distrelec Article No.:
- 137-52-722
- Mfr. Part No.:
- NA35-9-016-2
- Brand:
- Sura Magnets
Discontinued
- RS Stock No.:
- 288-5013
- Distrelec Article No.:
- 137-52-722
- Mfr. Part No.:
- NA35-9-016-2
- Brand:
- Sura Magnets
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Magnet Type | Round | |
| Width/Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Magnet Type Round | ||
Width/Diameter 16mm | ||
- COO (Country of Origin):
- CN
The Neodymium magnet is a powerful and reliable solution for various applications. With its Axially magnetized magnetization and high energy product, this magnet offers superior performance in a compact size.
Neodymium 35 material for strong magnetic properties
16mm dimensions for versatile applications
Axially magnetized for easy alignment
High remanence and coercivity for efficiency
Grade N35 for maximum performance
Compact size with exceptional energy product
Suitable for temperatures up to 80°C
16mm dimensions for versatile applications
Axially magnetized for easy alignment
High remanence and coercivity for efficiency
Grade N35 for maximum performance
Compact size with exceptional energy product
Suitable for temperatures up to 80°C
Related links
- Sura Magnets Neodymium Magnet 68N, Width 20mm
- Sura Magnets Neodymium Magnet 40N Width 15mm
- Sura Magnets Neodymium Magnet, Width 14mm
- Sura Magnets Neodymium Magnet 95N, Width 16mm
- Sura Magnets Neodymium Magnet 75N, Width 16mm
- Sura Magnets Neodymium Magnet Width 10mm
- Sura Magnets Neodymium Magnet 200N Width 25mm
- Sura Magnets Neodymium Magnet 25N Width 10mm