Sura Magnets Neodymium Magnet 200N, Length 15.5mm, Width 25mm
- RS Stock No.:
- 285-8453
- Distrelec Article No.:
- 137-52-656
- Mfr. Part No.:
- MS-K-25NDA
- Brand:
- Sura Magnets
Discontinued
- RS Stock No.:
- 285-8453
- Distrelec Article No.:
- 137-52-656
- Mfr. Part No.:
- MS-K-25NDA
- Brand:
- Sura Magnets
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Magnet Type | Round | |
| Width/Diameter | 25mm | |
| Thread Size | 4mm | |
| Pull Force | 200N | |
| Thickness | 7mm | |
| Attachment Type | Threaded Hole | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Magnet Type Round | ||
Width/Diameter 25mm | ||
Thread Size 4mm | ||
Pull Force 200N | ||
Thickness 7mm | ||
Attachment Type Threaded Hole | ||
Length 15.5mm | ||
- COO (Country of Origin):
- CN
The Neodymium magnet boasts exceptional holding power relative to its compact size and is equipped with an internally threaded peg for versatile installation options.
Suitable for use as a door lock
Related links
- Sura Magnets Neodymium Magnet 200N Width 25mm
- Eclipse Neodymium Magnet 200N Width 25mm
- Sura Magnets Neodymium Magnet 95N, Width 16mm
- Sura Magnets Neodymium Magnet 75N, Width 16mm
- Sura Magnets Neodymium Magnet 105N Width 20mm
- Sura Magnets Neodymium Magnet 25N Width 10mm
- Eclipse Neodymium Magnet 200N Width 24mm
- Eclipse Neodymium Magnet 350N Width 32mm