Avery Blue Polyester 10 Each Lanyard
- RS Stock No.:
- 778-448
- Mfr. Part No.:
- 4842B
- Brand:
- Avery
Subtotal (1 box of 10 units)*
£74.79
(exc. VAT)
£89.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £74.79 | £7.479 |
*price indicative
- RS Stock No.:
- 778-448
- Mfr. Part No.:
- 4842B
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Lanyard | |
| Colour | Blue | |
| Material | Polyester | |
| Length | 44mm | |
| Width | 1.5mm | |
| Quantity Per Package | 10Each | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Lanyard | ||
Colour Blue | ||
Material Polyester | ||
Length 44mm | ||
Width 1.5mm | ||
Quantity Per Package 10Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Recycled Lanyards provide a sustainable and safe solution for displaying identification at large-scale events and corporate offices. Crafted from repurposed plastic, these soft-touch lanyards offer a professional appearance while supporting environmental initiatives without compromising on durability or security.
One hundred percent recycled PET material
Safety break-away neck clip
Metal swivel rotating snap hook
Soft-touch satin finish
Comfortable fifteen mm width
Related links
- Avery Black Polyester 10 Each Lanyard
- Avery Red Polyester 10 Each Lanyard
- Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- Avery White Paper Name Badge 250 Badges
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
