Avery Silver Acrylic Name Badge 54 Labels
- RS Stock No.:
- 778-447
- Mfr. Part No.:
- 4835S-M
- Brand:
- Avery
Subtotal (1 box of 10 units)*
£142.27
(exc. VAT)
£170.72
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 2 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.27 | £14.227 |
*price indicative
- RS Stock No.:
- 778-447
- Mfr. Part No.:
- 4835S-M
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Silver | |
| Material | Acrylic | |
| Length | 80mm | |
| Width | 30mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 54 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Silver | ||
Material Acrylic | ||
Length 80mm | ||
Width 30mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 54 Labels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badge Kit provides a premium, high-end identification solution for customer-facing environments like hospitality and retail. These badges combine a sophisticated matte steel aesthetic with a patented magnetic system to ensure a polished look without damaging staff uniforms.
Ten professional badges per kit
Fifty-four printable inserts included
Scratch-resistant acrylic glass cover
Galvanised silver matte steel finish
Related links
- Durable Transparent Acrylic Name Badge
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polypropylene Name Badge 50 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
