Milwaukee 1-Piece Blade Blade for use with Wood with Nails
- RS Stock No.:
- 858-384
- Mfr. Part No.:
- 48906021
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-384
- Mfr. Part No.:
- 48906021
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Sub Type | Blade | |
| For Use With | Wood with Nails | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Sub Type Blade | ||
For Use With Wood with Nails | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Milwaukee multi-material cutting blade is designed for diverse applications, featuring a bi-metal construction that excels in cutting through wood and nails, making it a reliable tool for various materials.
Bi-metal 35mm plunge blade effectively handles hard wood
Compatible with soft wood, plastics, and metal channels
Designed for cutting wood with nails, enhancing versatility
Pack quantity includes one blade for convenience
Related links
- Milwaukee 1-Piece Blade Blade for use with Wood with nails and screws
- Milwaukee 1-Piece Blade Blade for use with Wood
- Milwaukee 1-Piece Blade Blade for use with Tile Adhesive
- Milwaukee 2-Piece Blade Blade for use with Soft And Hard Woods
- Milwaukee 1-Piece Nut Multitool Accessory for use with Grinder
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
