Milwaukee 1-Piece Blade Blade for use with Wood
- RS Stock No.:
- 858-381
- Mfr. Part No.:
- 48906001
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-381
- Mfr. Part No.:
- 48906001
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Sub Type | Blade | |
| For Use With | Wood | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Sub Type Blade | ||
For Use With Wood | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Milwaukee plunge blade is designed for precise wood cutting applications, featuring a robust construction that ensures superior performance across various materials.
Length of 42mm for enhanced reach
Width of 35mm to accommodate a range of cutting tasks
Compatible with wood and plastics for versatile use
Pack quantity of 1 for efficient storage and handling
Reception Starlock for secure and easy attachment
Related links
- Milwaukee 1-Piece Blade Blade for use with Wood
- Milwaukee 1-Piece Blade Blade for use with Wood with Nails
- Milwaukee 1-Piece Blade Blade for use with Wood with nails and screws
- Milwaukee 1-Piece Blade Blade for use with Tile Adhesive
- Milwaukee 2-Piece Blade Blade for use with Soft And Hard Woods
- Milwaukee 1-Piece Nut Multitool Accessory for use with Grinder
- Bosch 1-Piece Circular Saw Blade
- CK 5-Piece MULTI-TOOL SETS Multi-Tool Kit for use with Wood
