Milwaukee 1-Piece Blade Blade for use with Wood with nails and screws
- RS Stock No.:
- 858-385
- Mfr. Part No.:
- 48906040
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-385
- Mfr. Part No.:
- 48906040
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Sub Type | Blade | |
| For Use With | Wood with nails and screws | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Sub Type Blade | ||
For Use With Wood with nails and screws | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Milwaukee plunge blade is designed for precise multi-material cutting, excelling in applications involving wood and metal. Ideal for both DIY enthusiasts and professionals, it ensures efficiency and versatility in various tasks.
Suitable for cutting hard wood, soft wood, and wood with nails
Efficiently tackles plastics and metal channels and profiles
Blade length of 32mm and width of 35mm for superior cutting depth
Pack quantity of 1 for convenient use
Reception starlock for secure attachment
Related links
- Milwaukee 1-Piece Blade Blade for use with Wood with Nails
- Milwaukee 1-Piece Blade Blade for use with Wood
- Milwaukee 1-Piece Blade Blade for use with Tile Adhesive
- Milwaukee 2-Piece Blade Blade for use with Soft And Hard Woods
- Milwaukee 1-Piece Nut Multitool Accessory for use with Grinder
- Bosch 1-Piece Circular Saw Blade
- Bosch 1-Piece Saw Blade
- CK 1-Piece Multitool Blade for use with Multi-Cutter
