Milwaukee 1-Piece Blade Blade for use with Tile Adhesive
- RS Stock No.:
- 858-386
- Mfr. Part No.:
- 48906061
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-386
- Mfr. Part No.:
- 48906061
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Sub Type | Blade | |
| For Use With | Tile Adhesive | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Sub Type Blade | ||
For Use With Tile Adhesive | ||
Number of Pieces 1 | ||
The Milwaukee scraper flexible is designed for efficient scraping and cutting tasks, featuring a sturdy blade that enhances performance across various materials, ensuring versatility and precision in use.
Suitable for adhesives, silicon, acrylic, grout, and Tile applications
Pack quantity includes one unit for convenience
Compact length of 37mm allows for detailed work
Adaptable width of 52mm suits a range of scraping needs
Compatible with Starlock reception for easy tool interchangeability
Related links
- Milwaukee 1-Piece Blade Blade for use with Wood
- Milwaukee 1-Piece Blade Blade for use with Wood with Nails
- Milwaukee 1-Piece Blade Blade for use with Wood with nails and screws
- Milwaukee 2-Piece Blade Blade for use with Soft And Hard Woods
- Milwaukee 1-Piece Nut Multitool Accessory for use with Grinder
- Bosch 1-Piece Circular Saw Blade
- Bosch 1-Piece Saw Blade
- CK 1-Piece Multitool Blade for use with Multi-Cutter
