Milwaukee 1-Piece Blade Blade for use with Wood
- RS Stock No.:
- 858-383
- Mfr. Part No.:
- 48906005
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-383
- Mfr. Part No.:
- 48906005
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Blade | |
| Product Type | Blade | |
| For Use With | Wood | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Blade | ||
Product Type Blade | ||
For Use With Wood | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Milwaukee wood plunge blade is designed for precision cutting in various materials, primarily suited for wood and plastics, ensuring excellent performance in your projects.
Length: 42mm, Ideal for detailed work
Width: 65mm, suited for efficient cuts
Pack quantity: 1 piece for convenience
Compatible materials include soft wood and plastics
Reception: Starlock for secure fit
Related links
- Milwaukee 1-Piece Blade for use with Wood
- Milwaukee 1-Piece Blade for use with Wood with Nails
- Milwaukee 1-Piece Blade for use with Wood with nails and screws
- Milwaukee 1-Piece Blade for use with Tile Adhesive
- Milwaukee 1-Piece Nut for use with Grinder
- CK 5-Piece MULTI-TOOL SETS for use with Wood
- Milwaukee 2-Piece Blade for use with Soft And Hard Woods
- Bosch 1-Piece Reducing Ring for use with Circular Saw Blade
