Amprobe AM-500 Handheld Digital Multimeter, With RS Calibration
- RS Stock No.:
- 794-4941
- Mfr. Part No.:
- AM-500-EUR
- Brand:
- Amprobe

View all Multimeters
149 In stock for delivery within 2 working days
Price Each
£105.00
(exc. VAT)
£126.00
(inc. VAT)
Units | Per unit |
1 + | £105.00 |
- RS Stock No.:
- 794-4941
- Mfr. Part No.:
- AM-500-EUR
- Brand:
- Amprobe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
<B>AM-500 Digital Multimeter</B>
<B>Featues and Benefits:</B>
Standards
Supplied with
Specifications
Attribute | Value |
Multimeter Type | Handheld |
True RMS | No |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Maximum Frequency | 400Hz |
Display Type | Digital |
Model Number p | AM-500 |
AC Current Measurement Resolution | 1mA ac |
DC Current Measurement Resolution | 1mA dc |
AC Voltage Measurement Resolution | 1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 1kΩ |
Safety Category Level | CAT III |
Maximum Operating Temperature | +40°C |
Height | 40mm |
Minimum Operating Temperature | 0°C |
Best AC Voltage Accuracy | ±1.2% + 3 Digits |
Best DC Voltage Accuracy | ±1% + 3 Digits |
Dimensions | 150 x 83 x 40mm |
Best Resistance Measurement Accuracy | ±1.5% + 5 Digits |
Weight | 290g |
Length | 150mm |
Best DC Current Accuracy | ±1.2% + 3 Digits |
Width | 83mm |
Best AC Current Accuracy | ±1.5% + 2 Digits |
Safety Category Voltage | 600V |
Battery Type | AAA |