RS PRO Digital Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 360-203
- Brand:
- RS PRO
Subtotal (1 unit)*
£258.43
(exc. VAT)
£310.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.43 |
*price indicative
- RS Stock No.:
- 360-203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD, TFT Colour | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.2% | |
| DC Voltage Accuracy | ±0.05% | |
| DC Voltage Resolution | 10 mV | |
| AC Current Resolution | 10 | |
| AC Voltage Resolution | 10mV | |
| Maximum Frequency | 10MHz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 79mm | |
| Weight | 360g | |
| Length | 50mm | |
| Height | 170mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD, TFT Colour | ||
Resistance Resolution 10mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy ±0.2% | ||
DC Voltage Accuracy ±0.05% | ||
DC Voltage Resolution 10 mV | ||
AC Current Resolution 10 | ||
AC Voltage Resolution 10mV | ||
Maximum Frequency 10MHz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 79mm | ||
Weight 360g | ||
Length 50mm | ||
Height 170mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO True RMS Multimeter, 50,000 Count
The RS PRO True RMS Multimeter is a robust digital device designed for precise measurement tasks in industrial environments. With its high-resolution TFT colour LCD display, it offers fast and accurate readings, making it ideal for troubleshooting and monitoring equipment. The multimeter's built-in data logging and trend capture features enhance its utility by allowing users to track and analyse equipment performance over time.
Features and Benefits
Large 50,000 count display for detailed measurement readings
320 x 240 TFT colour LCD for clear visibility in various lighting conditions
Logging function with trend capture for easy review of logged data
Bluetooth interface for seamless data transfer and remote monitoring
Accuracy calibration with 10kHz bandwidth for precise voltage and current measurements
True RMS measurements for accurate AC, ACV+DCV readings
Records events and trends to help identify equipment issues
2m drop proof design for enhanced durability in industrial settings
Applications
Industrial equipment troubleshooting
Electrical maintenance and repair
Data logging and analysis
Additional Information
Includes Meterbox Pro & cloud service for data management
Double molded plastic housing for safer measurements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Digital Digital Multimeter True RMS 1 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke 87V-MAX Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- RS PRO IDM72 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM71 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM73 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM201 Bench Multimeter True RMS, UKAS Calibrated


