Wiha Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 282-1884
- Mfr. Part No.:
- 45215
- Brand:
- Wiha
Subtotal (1 unit)*
£243.45
(exc. VAT)
£292.14
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £243.45 |
*price indicative
- RS Stock No.:
- 282-1884
- Mfr. Part No.:
- 45215
- Brand:
- Wiha
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.8 % rdg + 5 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 610102033, IEC/EN 61010031, CE, IEC/EN 610101, IP40 | |
| Width | 110mm | |
| Weight | 653g | |
| Length | 282mm | |
| Safety Category Level | Enclosed | |
| Battery Type | AAA | |
| Safety Category Voltage | 1000V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Digital Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±1.8 % rdg + 5 Digits | ||
DC Current Accuracy ±1.5 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
DC Voltage Accuracy ±1 % rdg + 3 Digits | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 610102033, IEC/EN 61010031, CE, IEC/EN 610101, IP40 | ||
Width 110mm | ||
Weight 653g | ||
Length 282mm | ||
Safety Category Level Enclosed | ||
Battery Type AAA | ||
Safety Category Voltage 1000V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Wiha Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Wiha Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS RSCAL Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc RSCAL Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke Fluke 117 117 Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated


