RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 566-341
- Brand:
- RS PRO
Subtotal (1 unit)*
£110.80
(exc. VAT)
£132.96
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 492 left, shipping from 09 November 2026
- Plus 102 left, shipping from 22 December 2026
- Plus 102 left, shipping from 27 April 2027
Units | Per unit |
|---|---|
| 1 + | £110.80 |
*price indicative
- RS Stock No.:
- 566-341
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 0.01mΩ | |
| Model Number | RS-927A | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1.2 % rdg + 5 Digits | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 8 Digits | |
| DC Current Resolution | 0.01A ac | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 1 V dc | |
| AC Current Resolution | 0.01A ac | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 5°C | |
| Resistance Measurement Accuracy | ±3 % rdg + 8 Digits | |
| Maximum Operating Temperature | 40°C | |
| Length | 74mm | |
| Height | 43mm | |
| Standards/Approvals | CE Declarations | |
| Width | 154mm | |
| Weight | 210g | |
| Safety Category Level | CAT II | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Resistance Resolution 0.01mΩ | ||
Model Number RS-927A | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±1.2 % rdg + 5 Digits | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 8 Digits | ||
DC Current Resolution 0.01A ac | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 1 V dc | ||
AC Current Resolution 0.01A ac | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature 5°C | ||
Resistance Measurement Accuracy ±3 % rdg + 8 Digits | ||
Maximum Operating Temperature 40°C | ||
Length 74mm | ||
Height 43mm | ||
Standards/Approvals CE Declarations | ||
Width 154mm | ||
Weight 210g | ||
Safety Category Level CAT II | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- CN
RS PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Why Would You Need This Multimeter
Features and Benefits
Specification
Applications
Why RS PRO?
Related links
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Wiha Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke Fluke 117 117 Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS RSCAL Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc RSCAL Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated


