Fluke Fluke 117 117 Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 886-870
- Mfr. Part No.:
- FLK-117/C11XT/TPAK
- Brand:
- Fluke
Subtotal (1 unit)*
£388.50
(exc. VAT)
£466.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | £388.50 |
*price indicative
- RS Stock No.:
- 886-870
- Mfr. Part No.:
- FLK-117/C11XT/TPAK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Model Number | Fluke 117 | |
| Display Type | LCD | |
| Resistance Resolution | 0.01mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 3 Digits | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Resolution | 0.1V ac | |
| DC Current Resolution | 0.01A ac | |
| DC Voltage Resolution | 0.1 V dc | |
| Maximum Frequency | 50kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 400h | |
| Series | 117 | |
| Standards/Approvals | IEC 610102033, IEC 613261, IEC 610101 | |
| Safety Category Level | CAT III | |
| Other Measurement Resolution | 0.01mΩ | |
| Safety Category Voltage | 600V ac | |
| Calibrated | RSCAL | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Model Number Fluke 117 | ||
Display Type LCD | ||
Resistance Resolution 0.01mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
AC Voltage Accuracy ±2 % rdg + 3 Digits | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Resolution 0.1V ac | ||
DC Current Resolution 0.01A ac | ||
DC Voltage Resolution 0.1 V dc | ||
Maximum Frequency 50kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 400h | ||
Series 117 | ||
Standards/Approvals IEC 610102033, IEC 613261, IEC 610101 | ||
Safety Category Level CAT III | ||
Other Measurement Resolution 0.01mΩ | ||
Safety Category Voltage 600V ac | ||
Calibrated RSCAL | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- CN
Fluke 117 Series Digital Multimeter, 600V Maximum DC Voltage Measurement, 10A Maximum AC Current Measurement - FLK-117/C11XT/TPAK
Features and Benefits:
• AC voltage range up to 600V supports distribution-level testing
• DC voltage accuracy ±0.5% rdg + 2 digits for precise readings
• AC current capability up to 10A for load and fault checking
• Low-impedance voltage mode detects ghost voltages effectively
• Battery life approximately 400h reduces downtime between replacements
Applications
• Ideal for maintenance engineers measuring motor currents
• Used with control panels for frequency and capacitance checks
• Can be used for troubleshooting DC systems and batteries
• Appropriate for on-site resistance and continuity verification
What environmental conditions can it operate within?
How does the device handle high-frequency signals?
What safety classification applies for live-work tasks?
What display and measurement resolution are provided?
Related links
- Fluke Fluke 117 117 Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc RSCAL Calibrated
- Fluke 117 Fluke 117 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc UKAS Calibrated
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc, 600 V ac
- Fluke 117 Fluke 117 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated


