Fluke Fluke 117 117 Digital Multimeter Kit True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 907-804
- Mfr. Part No.:
- FLK-117/PRV240/TL175
- Brand:
- Fluke
Subtotal (1 unit)*
£597.50
(exc. VAT)
£717.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | £597.50 |
*price indicative
- RS Stock No.:
- 907-804
- Mfr. Part No.:
- FLK-117/PRV240/TL175
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Digital | |
| Product Type | Multimeter Kit | |
| Display Type | Digital | |
| Resistance Resolution | 0.01mΩ | |
| Model Number | Fluke 117 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 3 Digits | |
| AC Current Resolution | 0.001A ac | |
| AC Voltage Resolution | 0.1V ac | |
| DC Current Resolution | 0.01A ac | |
| DC Voltage Resolution | 0.1 V dc | |
| Maximum Frequency | 50kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 400h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, IEC 610101, RCM, CSA, IEC 613261, IEC 610102033 | |
| Series | 117 | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V ac | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Digital | ||
Product Type Multimeter Kit | ||
Display Type Digital | ||
Resistance Resolution 0.01mΩ | ||
Model Number Fluke 117 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS Yes | ||
AC Current Accuracy ±1.5 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±2 % rdg + 3 Digits | ||
AC Current Resolution 0.001A ac | ||
AC Voltage Resolution 0.1V ac | ||
DC Current Resolution 0.01A ac | ||
DC Voltage Resolution 0.1 V dc | ||
Maximum Frequency 50kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Battery Life 400h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, IEC 610101, RCM, CSA, IEC 613261, IEC 610102033 | ||
Series 117 | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V ac | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- TW
Fluke 117 Series Multimeter Kit, 600V Maximum DC Voltage Measurement, 10A Maximum DC Current Measurement - FLK-117/PRV240/TL175
Features and Benefits:
• Measures up to 600V on AC and DC for broad voltage testing
• AC and DC current capability up to 10A for load and fault checks
• DC voltage accuracy ±0.5% rdg + 2 digits for precise reference measurements
• Resistance resolution down to 0.01 mΩ for low-resistance diagnostics
• Battery life approximately 400h to reduce field battery changes
Applications
• Ideal for commissioning motors and control circuits
• Used for validating inverter and variable-speed drive outputs
• Can be used for routine maintenance on industrial plant
• Used with field test rigs requiring capacitance and continuity checks
What safety rating applies for working near mains supplies?
How does it perform on high-frequency measurements?
What environmental range can I expect for on-site use?
What display and resolution details aid fine measurement?
Related links
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc UKAS Calibrated
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc, 600 V ac
- Fluke Fluke 117 117 Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke Fluke 117 117 Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke 117 Fluke 117 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated
- Fluke 117 Multimeter Kit Multimeter Kit, UKAS


