Wiha Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

Subtotal (1 unit)*

£193.95

(exc. VAT)

£232.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.95

*price indicative

RS Stock No.:
254-6581
Mfr. Part No.:
45215
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Multimeter Type

Handheld

Product Type

Digital Multimeter

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Resistance

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Current Accuracy

±1.8 % rdg + 5 Digits

DC Current Accuracy

±1.5 % rdg + 5 Digits

DC Voltage Accuracy

±1 % rdg + 3 Digits

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

653g

Standards/Approvals

IEC/EN 610102033, IEC/EN 61010031, CE, IEC/EN 610101, IP40

Width

110mm

Length

282mm

Safety Category Level

Enclosed

Battery Type

AAA

Safety Category Voltage

1000V ac

COO (Country of Origin):
CN
The Wiha Tools digital multi metre is a single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible. A large LCD display with background illumination and data hold function makes the measurement results immediately readable even beyond the measurement process. The additional bar graph display ensures the quick and clear recognition of changes. An additional signal sound indicates the current flow during the continuity check.

Simplifies work

Increases efficiency

Easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy