Schneider Electric IMT23222 Thorsman Digital Multimeter, 10 A dc, 600 V ac, RSCAL Calibrated

Subtotal (1 unit)*

£107.30

(exc. VAT)

£128.76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship
  • Plus 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.30

*price indicative

RS Stock No.:
914-543
Mfr. Part No.:
IMT23222
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

IMT23222

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Maximum DC Current Measurement

10A dc

Maximum Resistance Measurement

2mΩ

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

DC Voltage Resolution

600 V dc

Power Source

Battery

Height

150mm

Standards/Approvals

REACH, IEC 61010, RoHS

Weight

290g

Width

90mm

Series

Thorsman

Safety Category Level

Aurix

Calibrated

RSCAL

Safety Category Voltage

600V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric digital multimeter with Backlit monochrome STN LCD is a high specification meter designed to measure voltage, current and resistance.

Handsfree operations

Sustainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy