RS PRO Digital Digital Multimeter, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 296-684
- Brand:
- RS PRO
Subtotal (1 unit)*
£88.07
(exc. VAT)
£105.68
(inc. VAT)
FREE delivery for orders over £60.00
- 38 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £88.07 |
*price indicative
- RS Stock No.:
- 296-684
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum Resistance Measurement | 2mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| AC Current Accuracy | ±3 % | |
| AC Voltage Accuracy | ±1.2 % rdg | |
| DC Current Accuracy | ±3 % | |
| DC Voltage Accuracy | ±0.8% | |
| AC Voltage Resolution | 200V ac | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | 200/2K/20K/200K | |
| Width | 73mm | |
| Height | 31mm | |
| Standards/Approvals | No | |
| Weight | 240g | |
| Length | 138mm | |
| Safety Category Level | CAT III | |
| Battery Type | 6F22 (9V) | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum Resistance Measurement 2mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
AC Current Accuracy ±3 % | ||
AC Voltage Accuracy ±1.2 % rdg | ||
DC Current Accuracy ±3 % | ||
DC Voltage Accuracy ±0.8% | ||
AC Voltage Resolution 200V ac | ||
Power Source Battery | ||
Resistance Measurement Accuracy 200/2K/20K/200K | ||
Width 73mm | ||
Height 31mm | ||
Standards/Approvals No | ||
Weight 240g | ||
Length 138mm | ||
Safety Category Level CAT III | ||
Battery Type 6F22 (9V) | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 600V CAT III, Manual Range
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 1 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- Schneider Electric IMT23222 Thorsman Digital Multimeter 600 V ac, RSCAL Calibrated
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated


