RS PRO Digital Digital Multimeter True RMS, 1 A ac, 1 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 296-546
- Brand:
- RS PRO
Subtotal (1 unit)*
£85.21
(exc. VAT)
£102.25
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 20 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £85.21 |
*price indicative
- RS Stock No.:
- 296-546
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 1A dc | |
| Maximum AC Current Measurement | 1A ac | |
| Maximum Resistance Measurement | 20mΩ | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5% | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Current Resolution | 1A ac | |
| DC Voltage Resolution | 600 V dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 33mm | |
| Width | 63mm | |
| Standards/Approvals | EN 61010033, EN 613261, EN 610101, EN 61010031 | |
| Weight | 120g | |
| Length | 130mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 1A dc | ||
Maximum AC Current Measurement 1A ac | ||
Maximum Resistance Measurement 20mΩ | ||
True RMS Yes | ||
AC Current Accuracy ±1.5 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5% | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Current Resolution 1A ac | ||
DC Voltage Resolution 600 V dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 33mm | ||
Width 63mm | ||
Standards/Approvals EN 61010033, EN 613261, EN 610101, EN 61010031 | ||
Weight 120g | ||
Length 130mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 1999 Counts, 600V CAT III
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter True RMS 1 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 1 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 1 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated


