RS PRO Digital Digital Multimeter True RMS, 1 A ac, 1 A dc, 600 V ac, RSCAL Calibrated

Subtotal (1 unit)*

£90.79

(exc. VAT)

£108.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.79

*price indicative

RS Stock No.:
296-580
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature

Maximum AC Voltage Measurement

600V ac

Maximum AC Current Measurement

1A ac

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

1A dc

Maximum Resistance Measurement

40mΩ

True RMS

Yes

AC Current Accuracy

1A±(1.0%+3)

DC Voltage Accuracy

±0.5 %

DC Current Accuracy

±1 % rdg + 3 Digits

Maximum Frequency

4kHz

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

138g

Width

63mm

Height

28mm

Length

130mm

Standards/Approvals

EMC EN 613261 Safety LVD EN 610101 EN 61010031 EN 61010033

Safety Category Level

CAT III

Battery Type

AAA

Calibrated

RSCAL

Safety Category Voltage

600V

COO (Country of Origin):
CN

RS PRO Digital Multimeter, 600V CAT III, 3999 Counts


The RS PRO Digital Multimeter is a versatile tool designed for precise electrical measurements in various environments. With a capability to measure voltage, current, resistance, and more, it is ideal for both professional and domestic use. Its compact design and robust features make it a reliable choice for technicians and engineers.

Features and Benefits


3999 Counts Display: Provides high-resolution readings for accurate measurements.

Voltage Measurement up to 600V AC/DC: Suitable for a wide range of electrical applications.

Current Measurement up to 10A AC/DC: Allows for comprehensive current analysis.

Non-Contact Voltage Detection (NCV): Enhances safety by detecting voltage without direct contact.

Live Test Function: Quickly identifies live wires, improving safety and efficiency.

Mis-plug Alarm: Alerts users to incorrect connections, preventing damage.

Diode Test and Continuity with Buzzer Indication: Facilitates quick circuit testing and troubleshooting.

Auto Hold and Power Off: Conserves battery life and maintains readings for convenience.

Overload Protection: Protects the device from damage due to excessive input.

Backlight and Torch: Provides visibility in low-light conditions, enhancing usability.

Applications


Domestic

Electronics

Industrial

Additional Information


Safety Category: 600V CAT III, ensuring high safety standards for various applications

Battery Type: Operates on 1.5V AAA batteries or Li-battery, depending on the model

True RMS: Ensures accurate readings for both linear and non-linear loads

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy