RS PRO Digital Digital Multimeter, 10 A ac, 10 A dc, 700 V ac, RSCAL Calibrated
- RS Stock No.:
- 296-672
- Brand:
- RS PRO
Subtotal (1 unit)*
£119.50
(exc. VAT)
£143.40
(inc. VAT)
FREE delivery for orders over £60.00
- 66 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £119.50 |
*price indicative
- RS Stock No.:
- 296-672
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 700V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 200mΩ | |
| True RMS | No | |
| AC Current Accuracy | 200mA±1.8% | |
| DC Voltage Accuracy | ±0.8% | |
| DC Current Accuracy | ±2 % | |
| AC Voltage Accuracy | ±1.2 % rdg | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±5 % rdg | |
| Minimum Operating Temperature | -20°C | |
| Height | 50mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Weight | 464g | |
| Length | 200mm | |
| Safety Category Level | CAT III | |
| Battery Type | 6F22 (9V) | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 700V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 200mΩ | ||
True RMS No | ||
AC Current Accuracy 200mA±1.8% | ||
DC Voltage Accuracy ±0.8% | ||
DC Current Accuracy ±2 % | ||
AC Voltage Accuracy ±1.2 % rdg | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±5 % rdg | ||
Minimum Operating Temperature -20°C | ||
Height 50mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Weight 464g | ||
Length 200mm | ||
Safety Category Level CAT III | ||
Battery Type 6F22 (9V) | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 600V CAT III, 1999 Max Display
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc, 700 V ac
- Schneider Electric IMT23222 Thorsman Digital Multimeter 600 V ac, RSCAL Calibrated
- Metrix MTX3297 Digital Multimeter 20 A dc RSCAL Calibrated


