Schneider Electric IMT23222 Thorsman Digital Multimeter, 10 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 914-544
- Mfr. Part No.:
- IMT23222
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£131.30
(exc. VAT)
£157.56
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 13 left, shipping from 09 November 2026
- Plus 21 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.30 |
*price indicative
- RS Stock No.:
- 914-544
- Mfr. Part No.:
- IMT23222
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | IMT23222 | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 2mΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| DC Voltage Resolution | 600 V dc | |
| Power Source | Battery | |
| Width | 90mm | |
| Weight | 290g | |
| Series | Thorsman | |
| Standards/Approvals | REACH, IEC 61010, RoHS | |
| Height | 150mm | |
| Safety Category Level | Aurix | |
| Safety Category Voltage | 600V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number IMT23222 | ||
Display Type LCD | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 2mΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
DC Voltage Resolution 600 V dc | ||
Power Source Battery | ||
Width 90mm | ||
Weight 290g | ||
Series Thorsman | ||
Standards/Approvals REACH, IEC 61010, RoHS | ||
Height 150mm | ||
Safety Category Level Aurix | ||
Safety Category Voltage 600V ac | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric digital multimeter with Backlit monochrome STN LCD is a high specification meter designed to measure voltage, current and resistance.
Handsfree operations
Sustainable
Related links
- Schneider Electric IMT23222 Thorsman Digital Multimeter 600 V ac, RSCAL Calibrated
- Schneider Electric IMT23222 Thorsman Digital Multimeter 600 V ac
- RS PRO Digital Digital Multimeter 600 V ac, UKAS Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- Metrix MTX3297 Digital Multimeter 20 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 1 A dc UKAS Calibrated


