Gossen Metrawatt M274S Digital Multimeter True RMS, 1 A, 1 A, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 886-454
- Mfr. Part No.:
- M274S
- Brand:
- Gossen Metrawatt
- RS Stock No.:
- 886-454
- Mfr. Part No.:
- M274S
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Model Number | M274S | |
| Display Type | Digital | |
| Resistance Resolution | 0.10Ω | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | |
| Maximum AC Current Measurement | 1A | |
| Maximum DC Current Measurement | 1A | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.15 % rdg +10 Digits, ±0.2 % rdg +20 Digits | |
| AC Voltage Accuracy | ±0.15 % rdg + 10 Digits | |
| AC Current Accuracy | 1.0+30 % rdg. + d | |
| DC Current Resolution | 10nA | |
| AC Voltage Resolution | 0.01mV | |
| DC Voltage Resolution | 0.01 mV | |
| AC Current Resolution | 10nA | |
| Maximum Frequency | 300kHz | |
| Power Source | Battery, USB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 20h | |
| Width | 105mm | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Weight | 700g | |
| Length | 235mm | |
| Height | 56mm | |
| Other Measurement Range | Inductance with COIL adapter: 10 μH to 50 mH, 10 μH to 5 H | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Lithium-Polymer, 3.7 V | |
| Safety Category Voltage | 1000V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Model Number M274S | ||
Display Type Digital | ||
Resistance Resolution 0.10Ω | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | ||
Maximum AC Current Measurement 1A | ||
Maximum DC Current Measurement 1A | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
True RMS Yes | ||
DC Voltage Accuracy 0.15 % rdg +10 Digits, ±0.2 % rdg +20 Digits | ||
AC Voltage Accuracy ±0.15 % rdg + 10 Digits | ||
AC Current Accuracy 1.0+30 % rdg. + d | ||
DC Current Resolution 10nA | ||
AC Voltage Resolution 0.01mV | ||
DC Voltage Resolution 0.01 mV | ||
AC Current Resolution 10nA | ||
Maximum Frequency 300kHz | ||
Power Source Battery, USB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 20h | ||
Width 105mm | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Weight 700g | ||
Length 235mm | ||
Height 56mm | ||
Other Measurement Range Inductance with COIL adapter: 10 μH to 50 mH, 10 μH to 5 H | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Lithium-Polymer, 3.7 V | ||
Safety Category Voltage 1000V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Maximum AC Voltage, 1A Maximum DC Current - M274S
Features and Benefits:
• 0.15% DC voltage accuracy for precise measurement
• True RMS capability for accurate AC waveform readings
• 300kHz maximum frequency for high-frequency signal analysis
• Lithium‑polymer battery with 20 h runtime for extended field use
• 1000 V safety rating for CAT III and CAT IV environments
Applications
• Ideal for testing in distribution boards and switchgear
• Used for motor start investigations including inrush current
• Can be used with Coil adaptor for inductance testing
• Used for calibration checks with supplied DAkkS certificate
What power sources does it accept for operation?
What measurement ranges are available for resistance and inductance?
How does the instrument handle current measurement?
What environmental temperatures can it operate within?
What approvals and documentation accompany the device?
Related links
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated



