RS PRO S2 Handheld Multimeter True RMS, 400 mA ac, 400 mA dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 199-5010
- Brand:
- RS PRO
- RS Stock No.:
- 199-5010
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 0.01mΩ | |
| Display Type | LED | |
| Model Number | S2 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 400mA ac | |
| Maximum DC Current Measurement | 400mA dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 40mΩ | |
| True RMS | Yes | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1.0 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| AC Voltage Resolution | 1V ac | |
| AC Current Resolution | 100μA ac | |
| DC Current Resolution | 0.1mA dc | |
| DC Voltage Resolution | 1 V dc | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±1.5 % rdg + 5 Digits | |
| Maximum Operating Temperature | 30°C | |
| Width | 82mm | |
| Weight | 430g | |
| Length | 165mm | |
| Standards/Approvals | No | |
| Height | 46mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 0.01mΩ | ||
Display Type LED | ||
Model Number S2 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 400mA ac | ||
Maximum DC Current Measurement 400mA dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 40mΩ | ||
True RMS Yes | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1.0 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
AC Current Accuracy ±1.5 % rdg + 3 Digits | ||
AC Voltage Resolution 1V ac | ||
AC Current Resolution 100μA ac | ||
DC Current Resolution 0.1mA dc | ||
DC Voltage Resolution 1 V dc | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±1.5 % rdg + 5 Digits | ||
Maximum Operating Temperature 30°C | ||
Width 82mm | ||
Weight 430g | ||
Length 165mm | ||
Standards/Approvals No | ||
Height 46mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
Battery Type AA | ||
- COO (Country of Origin):
- TW
RS PRO Digital Multimeter, 400mA ac 1000V ac, 400mA dc 1000V dc, -40.0°C ∼ 400.0°C
Features and Benefits
Applications
Standards
FAQs
Does this feature Diode test?
Is auto-ranging achievable?
Does this include a continuity tester?
Whats included?
Related links
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac


