Gossen Metrawatt M274S Digital Multimeter True RMS, 1 A, 1 A, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 886-455
- Mfr. Part No.:
- M274S
- Brand:
- Gossen Metrawatt
- RS Stock No.:
- 886-455
- Mfr. Part No.:
- M274S
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Resistance Resolution | 0.10Ω | |
| Display Type | Digital | |
| Model Number | M274S | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | |
| Maximum AC Current Measurement | 1A | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum DC Current Measurement | 1A | |
| True RMS | Yes | |
| AC Current Accuracy | 1.0+30 % rdg. + d | |
| DC Voltage Accuracy | 0.15 % rdg +10 Digits, ±0.2 % rdg +20 Digits | |
| AC Voltage Accuracy | ±0.15 % rdg + 10 Digits | |
| AC Voltage Resolution | 0.01mV | |
| AC Current Resolution | 10nA | |
| DC Voltage Resolution | 0.01 mV | |
| DC Current Resolution | 10nA | |
| Maximum Frequency | 300kHz | |
| Power Source | Battery, USB | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 20h | |
| Maximum Operating Temperature | 50°C | |
| Length | 235mm | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Width | 105mm | |
| Weight | 700g | |
| Height | 56mm | |
| Safety Category Level | CAT III, CAT IV | |
| Other Measurement Range | Inductance with COIL adapter: 10 μH to 50 mH, 10 μH to 5 H | |
| Safety Category Voltage | 1000V ac | |
| Battery Type | Lithium-Polymer, 3.7 V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Resistance Resolution 0.10Ω | ||
Display Type Digital | ||
Model Number M274S | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | ||
Maximum AC Current Measurement 1A | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum DC Current Measurement 1A | ||
True RMS Yes | ||
AC Current Accuracy 1.0+30 % rdg. + d | ||
DC Voltage Accuracy 0.15 % rdg +10 Digits, ±0.2 % rdg +20 Digits | ||
AC Voltage Accuracy ±0.15 % rdg + 10 Digits | ||
AC Voltage Resolution 0.01mV | ||
AC Current Resolution 10nA | ||
DC Voltage Resolution 0.01 mV | ||
DC Current Resolution 10nA | ||
Maximum Frequency 300kHz | ||
Power Source Battery, USB | ||
Minimum Operating Temperature -10°C | ||
Battery Life 20h | ||
Maximum Operating Temperature 50°C | ||
Length 235mm | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Width 105mm | ||
Weight 700g | ||
Height 56mm | ||
Safety Category Level CAT III, CAT IV | ||
Other Measurement Range Inductance with COIL adapter: 10 μH to 50 mH, 10 μH to 5 H | ||
Safety Category Voltage 1000V ac | ||
Battery Type Lithium-Polymer, 3.7 V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Maximum AC Voltage, 1A Maximum DC Current - M274S
Features and Benefits:
• 0.15% DC voltage accuracy for precise measurement
• True RMS capability for accurate AC waveform readings
• 300kHz maximum frequency for high-frequency signal analysis
• Lithium‑polymer battery with 20 h runtime for extended field use
• 1000 V safety rating for CAT III and CAT IV environments
Applications
• Ideal for testing in distribution boards and switchgear
• Used for motor start investigations including inrush current
• Can be used with Coil adaptor for inductance testing
• Used for calibration checks with supplied DAkkS certificate
What power sources does it accept for operation?
What measurement ranges are available for resistance and inductance?
How does the instrument handle current measurement?
What environmental temperatures can it operate within?
What approvals and documentation accompany the device?
Related links
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated



