Klein Tools MM325 MM325 Handheld Multimeter, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 134-757
- Mfr. Part No.:
- MM325
- Brand:
- Klein Tools
Subtotal (1 unit)*
£62.28
(exc. VAT)
£74.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.28 |
*price indicative
- RS Stock No.:
- 134-757
- Mfr. Part No.:
- MM325
- Brand:
- Klein Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number | MM325 | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 2mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Power Source | Battery | |
| Height | 46mm | |
| Length | 162mm | |
| Weight | 8.8kg | |
| Width | 79mm | |
| Series | MM325 | |
| Standards/Approvals | CE and UKCA | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V ac | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number MM325 | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 2mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Power Source Battery | ||
Height 46mm | ||
Length 162mm | ||
Weight 8.8kg | ||
Width 79mm | ||
Series MM325 | ||
Standards/Approvals CE and UKCA | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V ac | ||
Battery Type AAA | ||
The Klein Tools Multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving features.
CAT IV 600V safety rating
Low battery indicator and easily accessible battery and fuse compartment
Related links
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc RSCAL Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc UKAS Calibrated
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc, 600 V ac
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-660 Handheld Multimeter 10 A dc, 600 V ac
- RS PRO RS14 Handheld Multimeter 10 A dc, 600 V ac
- Chauvin Arnoux Handheld Multimeter 10 A dc, 600 V ac



